Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-3-338313-2
Manufacturer Part #:

3-338313-2

Manufacturer:

Description: D-Sub Standard Connectors DSUB E09S V/MNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 9
Number of Rows: 2
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tray
Series: HDP-20
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 80 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.82
  25: $5.96
  50: $5.68
  100: $5.39
  500: $4.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JMK325BJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $2.20
TPS62120DCNR
DC/DC Switching Converters 15V75mA96% Eff Step-Dow ...
Texas Instruments
1: $1.83
FDS4685
MOSFET 40V PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.88
CGA3E3X7S2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.22
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $0.83
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
MCP1804T-5002I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
TPS5430DDAR
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $4.17
CC0603MRX5R5BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
4000: $0.05
LCM-S01602DSF/A
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $15.70
SMD075F/60-2
Resettable Fuses -
TE Connectivity / Raychem
1: $0.47
EVQ-PAC04M
Tactile Switches FLAT ACT 1NF 6x6x4.3mm
Panasonic Electronic Components
1: $0.25
OKI-78SR-3.3/1.5-W36H-C
DC/DC Converters 24Vin 3.3Vout 1.5A Horizontal Mou ...
Murata Power Solutions
1: $4.28
EVQ-PAC09K
Tactile Switches FLAT ACT 1NF 6x6x9.5mm
Panasonic Electronic Components
1: $0.25
120591-1
Battery Holders, Snaps & Contacts 1P COIN CELL HRZ ...
TE Connectivity / AMP
1: $1.53
87606-308LF
Board to Board & Mezzanine Connectors 16P DR PCB M ...
FCI
1: $1.95
ELL-6UH150M
Fixed Inductors 15UH 1600MA CHOKE COIL
Panasonic Electronic Components
1: $0.57
S3M-13-F
Rectifiers 1000V 3A
Diodes Inc.
1: $0.74
3-338309-2
D-Sub Standard Connectors DSUB E09P V/MNT
TE Connectivity / AMP
1: $6.23

156639080