|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-2TK2D-6
Manufacturer Part #:

2TK2D-6

Manufacturer:

Description:
Terminal Block Tools & Accessories 6" SNAPTRK DIN RAIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminal Block Tools & Accessories
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Accessories
Type: DIN Rail
Color: Gray
Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 2-1437685-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3TK2-48 Terminal Block Tools & Accessories 138
1-1546310-2 Barrier Terminal Blocks 212
70-464-1 Relay Sockets & Hardware 574
1546311-4 Barrier Terminal Blocks 269
2-1546670-0 Barrier Terminal Blocks 165
FBDIN1 Fuse Holder Accessories 10
Real Time Availability
Stock:
257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.67
5:
$3.40
10:
$3.21
25:
$3.13
50:
$2.96

To add to a project, please Log In.

124701966 172222596 172639243 143080215 151801505 166428406 167858023 169621559