Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-292161-6
Manufacturer Part #:

292161-6

Manufacturer:

Description: Headers & Wire Housings HDR PIN 1X06C VRT
Silverlight Page 1,715, Mouser Enhanced Catalog
PDF Page 1,715, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: AMP CT
Pitch: 2 mm
Number of Positions / Contacts: 2
Number of Rows: 1
Mounting Style: Through Hole
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Packaging: Bulk
Factory Pack Quantity: 500
Tradename: Common Termination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
956 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  25: $0.40
  50: $0.36
  100: $0.318
  500: $0.303
  1,000: $0.25
  2,500: $0.227
  5,000: $0.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
NTHS1206N02N1002JE
Thermistors - NTC NTC 10Kohms 5%
Vishay/Dale
1: $1.12
VS-10MQ100NPBF
Schottky Diodes & Rectifiers 2.1 Amp 100 Volt
Vishay
1: $0.40
1SMA5.0AT3G
TVS Diodes - Transient Voltage Suppressors 5V 400W ...
ON Semiconductor
1: $0.37
B530C-13-F
Schottky Diodes & Rectifiers 30V 5A
Diodes Inc.
1: $1.33
292161-5
Headers & Wire Housings 5P VERT HDR ASSY
TE Connectivity / AMP
1: $0.45
179228-4
Headers & Wire Housings RCPT 4 POS CRIMP 2mm
TE Connectivity / AMP
1: $0.24
292161-3
Headers & Wire Housings HDR PIN 1X03C VRT
TE Connectivity / AMP
1: $0.45
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
TPSB106M016R0800
Tantalum Capacitors - Solid SMD 10UF 16V 20% B
AVX
1: $1.00
292161-2
Headers & Wire Housings 2P VERT HDR ASSY
TE Connectivity / AMP
1: $0.26
PMBTA14,215
Transistors Darlington TRNS DARLINGTN TAPE7
NXP Semiconductors
1: $0.36
APT2012SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.12
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
179227-1
Headers & Wire Housings CONTACT CRIMP RECPT
TE Connectivity / AMP
1: $0.10
179228-6
Headers & Wire Housings RCPT 6 POS CRIMP 2mm
TE Connectivity / AMP
1: $0.28
25LC640A-E/MS
EEPROM 64K 8K X 8 25V SER EE EXT
Microchip Technology
1: $0.83
292161-4
Headers & Wire Housings 4P VERT HDR ASSY
TE Connectivity / AMP
1: $0.46

163066585