Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-282857-2
Manufacturer Part #:

282857-2

Manufacturer:

Description: Barrier Terminal Blocks 2P SIDE ENTRY 5.08mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Wire Receptacle
Pitch: 5.08 mm
Number of Positions / Contacts: 2
Wire Gauge Range: 30-12
Current Rating: 24 A
Voltage Rating: 300 VAC
Mounting Angle: Vertical
Contact Plating: Tin
Color: Green
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 300
Wire Gauge Max: 12
Wire Gauge Min: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  25: $0.98
  100: $0.90
  500: $0.73
  1,000: $0.65
  5,000: $0.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
B3F-1050
Tactile Switches 6X6 Proj 7.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.29
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
5005
Test Points TEST POINT RED .063
Keystone Electronics
1: $0.38
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
22-27-2041
Headers & Wire Housings 4 POS HEADER
Molex
1: $0.42
LF33CV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.11
969102-0000-DA
Headers & Wire Housings 2.54MM SHUNT
3M Electronic Solutions Division
1: $0.10
3-644456-4
Headers & Wire Housings NARROW FLT HDR 4P Straight ...
TE Connectivity / AMP
1: $0.23
02511.25MXL
Fuses 125V 1.25A
Littelfuse
1: $0.67
K104Z15Y5VE5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
ECE-A1CKS470
Aluminum Electrolytic Capacitors - Leaded 47UF 16V ...
Panasonic Electronic Components
1: $0.09
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
3-644456-2
Headers & Wire Housings NARROW FLT HDR 2P Straight ...
TE Connectivity / AMP
1: $0.21
ECE-A0JKS220
Aluminum Electrolytic Capacitors - Leaded 22UF 6.3 ...
Panasonic Electronic Components
1: $0.07

151801505