Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2828378
Manufacturer Part #:

282837-8

Manufacturer:

Description: Fixed Terminal Blocks 5.08MM PCB MOUNT 8P
Silverlight Page 1,816, Mouser Enhanced Catalog
PDF Page 1,816, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant By Exemption Details
Product: Fixed Terminal Blocks
Type: Wire Receptacle
Pitch: 5.08 mm
Number of Positions / Contacts: 8
Wire Gauge Range: 30-16
Current Rating: 13.5 A
Voltage Rating: 250 VAC
Mounting Angle: Vertical
Contact Plating: Tin
Color: Green
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 100
Wire Gauge Max: 16
Wire Gauge Min: 30
Wire Orientation: Side
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
458 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.51
  25: $2.20
  50: $2.10
  100: $2.00
  200: $1.75
  500: $1.70
  1,000: $1.45
  2,000: $1.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
DME4P1K-F
Film Capacitors DME 400V.1
Cornell Dubilier
1: $0.75
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
282837-4
Fixed Terminal Blocks 5.08MM PCB MOUNT 4P
TE Connectivity / AMP
1: $1.13
282837-3
Fixed Terminal Blocks 5.08MM PCB MOUNT 3P
TE Connectivity / AMP
1: $0.84
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
6PCV-06-006
Barrier Terminal Blocks 6P TRI-BARRIER .375"
TE Connectivity / AMP
1: $3.49
C430C105M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.84
03-06-2061
Pin & Socket Connectors 6 CIRCUIT PLUG
Molex
1: $0.60
264-10K-RC
Resistor Networks & Arrays 6PIN 10KOhms 2%
Xicon
1: $0.16
3006P-1-104LF
Trimmer Resistors - Through Hole 100K 3/4" 10% Sea ...
Bourns
1: $1.47
3FD-436
Power Transformers 36VCT@.17A 18V@.34A Dual Primar ...
Tamura
1: $8.71
282837-6
Fixed Terminal Blocks 5.08MM PCB MOUNT 6P
TE Connectivity / AMP
1: $2.09
159-2251
Terminals FM DIS RD .250 22-16
Kobiconn
1: $0.18

151801505