Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-281695-2
Manufacturer Part #:

281695-2

Manufacturer:

Description: Headers & Wire Housings HDR HE14 STRAIGHT 2P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: HE13 / HE14
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 2
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: IDC
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Row Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,384 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  25: $0.411
  50: $0.387
  100: $0.364
  500: $0.344
  2,500: $0.324
  5,000: $0.31
  10,000: $0.293

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IM07GR
High Frequency / RF Relays 24VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $3.29
LM3481MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $2.18
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
NMA0512DC
DC/DC Converters 1W DUAL 5V/12V DIP Dual Output
Murata Power Solutions
1: $9.21
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
C3216X7R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.40
015401.5DRT
Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T
Littelfuse
1: $2.09
FDS6375
MOSFET SO-8 P-CH -20V
Fairchild Semiconductor
1: $0.80
STMPS2151STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.70
TPME106K050R0120
Tantalum Capacitors - Solid SMD 50volt 10uF 10%
AVX
1: $16.81
ATMEGA8-16AUR
8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE ...
Atmel
1: $3.66
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
SC16IS762IPW,128
UART Interface IC I2C/SPI-UARTBRIDGE
NXP Semiconductors
1: $3.20
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
TXS0102DCTR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $0.80
FQA36P15
MOSFET 150V P-Channel QFET
Fairchild Semiconductor
1: $2.64
281695-3
Headers & Wire Housings HEADER VERT 3 POS HE14
TE Connectivity / AMP
1: $0.77
SRR5028-330Y
Fixed Inductors 33uH
Bourns
1: $0.67
39-01-3025
Headers & Wire Housings MIN FIT HOUSING BLK 5557-0 ...
Molex
1: $0.30
281695-4
Headers & Wire Housings HEADER VERT 4 POS HE14
TE Connectivity / AMP
1: $0.94

000000001