Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2106431-2
Manufacturer Part #:

2106431-2

Manufacturer:

Description: Lighting Connectors 2 Position 18 AWG SMT IDC Feed Thru
Silverlight Page 1,587, Mouser Enhanced Catalog
PDF Page 1,587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Through Board
Product: IDC Connector
Mounting Style: SMD/SMT
Termination Style: IDC
Contact Plating: Tin
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Current Rating: 8 A
Color: Yellow
Height: 8 mm
Length: 9.7 mm
Number of Positions: 2
Width: 7.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,544 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  25: $0.505
  100: $0.405
  250: $0.338
  500: $0.297
  1,000: $0.285

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
180330-0003
LED Lighting Lenses with Holder MEGA ZENIGATA ZHAG ...
Molex
1: $3.28
501568-0407
Headers & Wire Housings 1.0 WtB 4Ckt R/AWaferAssyE ...
Molex
1: $0.86
B82464G4333M
Fixed Inductors 33uH 1.85A 20% 10x10.4mm SMD
EPCOS
1: $2.09
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
MCP1703T-5002E/MB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
STTH4R02UY
Rectifiers Ultrafast Recovery4A 200V 16ns Planar P ...
STMicroelectronics
1: $0.90
IRF8252TRPBF
MOSFET MOSFT 25V 25A 2.7mOhm 35nC Qg
International Rectifier
1: $2.12
TMK325B7226MM-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
MAX16820ATT+T
LED Lighting Drivers 2MHz HB w/HSide Crnt Sense & ...
Maxim Integrated
1: $2.08
AD446S-500F7
LED Lighting Modules Horticulture F7
Illumitex
1: $12.60
AP8802SPG-13
LED Lighting Drivers INTERFACE 1A 8V-48V
Diodes Inc.
1: $1.93
NTCS0805E3104JXT
Thermistors - NTC NTC 100K 5% SMD
Vishay/BC Components
1: $0.28
XBDAWT-00-0000-00000LBE7
High Power LEDs - White White 93.9lm XLamp XBD Ser ...
Cree, Inc.
1: $1.77
LDD-1000H
LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Dri ...
Mean Well
1: $9.96
AD446S-500F1
LED Lighting Modules Horticulture F1
Illumitex
1: $12.60
3-2106431-2
Lighting Connectors 2 Position 24 AWG SMT IDC Feed ...
TE Connectivity / AMP
1: $0.58
1-2106431-2
Lighting Connectors 2 Position 20 AWG SMT IDC Feed ...
TE Connectivity / AMP
1: $0.61
TPSY227M010R0150
Tantalum Capacitors - Solid SMD 10V 220uF 20% Tol. ...
AVX
1: $1.83
2STD1665T4
Transistors Bipolar - BJT Lo Vltg fast switch pnp ...
STMicroelectronics
1: $0.66
260-0-RC
Thick Film Resistors - SMD 1/10WATT 0OHMS 5%
Xicon
5000: $0.00

185653375 169537409 192403470