Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2106136-2
Manufacturer Part #:

2106136-2

Manufacturer:

Description: Lighting Connectors 2P Receptacle Assy Sealed Plastic Hsg
Silverlight Page 1,587, Mouser Enhanced Catalog
PDF Page 1,587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Socket Connectors
Mounting Style: Free Hanging
Termination Style: Wire
Housing Material: Polycarbonate (PC)
Number of Positions: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2493 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  25: $1.29
  50: $1.17
  100: $1.07
  500: $0.96
  1,000: $0.847

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4820EUP+
Power Driver ICs 3.3-5V 8Ch Cascade Relay Driver
Maxim Integrated
1: $4.07
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
TMS320C5515AZCH12
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $19.25
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
044 100 1414P 1000
Standard Circular Contacts PIN CONTACT
Amphenol Tuchel
1: $0.23
FDZ193P
MOSFET MFET-20V P-CH 1.7V PowerTrench WL-CSP
Fairchild Semiconductor
1: $0.62
3461-0001
Standard Card Edge Connectors 20P W/OUT FLANGES
3M Electronic Solutions Division
1: $6.65
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
2106124-9
Lighting Connectors 18-20 AWG Blade Contact Loose ...
TE Connectivity / AMP
1: $0.20
2106135-4
Lighting Connectors Assembly Free Hanging Plug S
TE Connectivity / AMP
1: $1.74
2106056-2
Lighting Connectors 2P R/A SMT Header Sealed Plast ...
TE Connectivity / AMP
1: $1.35
2106123-2
Lighting Connectors 18-20 AWG Receptacle Contact L ...
TE Connectivity / AMP
1: $0.15
2-2106124-7
Lighting Connectors 22-26 AWG Blade Contact Loose
TE Connectivity / AMP
1: $0.19
1-2106123-2
Lighting Connectors 22-24 AWG Receptacle Contact L ...
TE Connectivity / AMP
1: $0.22
2058302-2
Lighting Connectors Socket Contact
TE Connectivity
1: $0.17
2106136-4
Lighting Connectors Assembly Receptacle 4-pos
TE Connectivity / AMP
1: $1.70
2106135-2
Lighting Connectors 2 Position Plug Assy Sealed Pl ...
TE Connectivity / AMP
1: $1.54

169537409 111504845 192403470