|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2106135-2
Manufacturer Part #:

2106135-2

Manufacturer:

Description:
Lighting Connectors 2 Position Plug Assy Sealed Plastic Hsg
Mouser Online Catalog Page 1,623, Mouser Online Catalog
PDF Page 1,623, PDF Catalog Page
2106135-2 Datasheet 2106135-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Type: Plug Connector
Number of Positions: 2 Position
Housing Material: Polycarbonate (PC)
Series: SlimSeal
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2106135-4 Lighting Connectors 7,214
2106135-3 Lighting Connectors 4,144
1-2106123-2 Lighting Connectors 12,858
2106123-2 Lighting Connectors 6,505
2106124-2 Lighting Connectors 13,784
2106124-9 Lighting Connectors 8,044
2-2106124-7 Lighting Connectors 6,960
2106391-2 Specialized Cables 400
2106123-1 Lighting Connectors 31,938
Real Time Availability
Stock:
2,692 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.27
25:
$2.17
50:
$2.08
100:
$1.88
500:
$1.73
$1.38
$1.27
$1.22

To add to a project, please Log In.

111504845 143080215 149347178 167858023 192403470 121159121 146259450 124701966 151682008 155637913 169537409 172639243