|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2106003-3
Manufacturer Part #:

2106003-3

Manufacturer:

Description:
Lighting Connectors 3 Position AWG20 SMT IDC Closed End
Mouser Online Catalog Page 1,623, Mouser Online Catalog
PDF Page 1,623, PDF Catalog Page
2106003-3 Datasheet 2106003-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Application: Wire to Board
Product: Connectors
Type: Close End
Number of Positions: 3 Position
Termination Style: SMD
Current Rating: 8 A
Contact Plating: Matte Tin
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Series: SlimSeal
Brand: TE Connectivity / AMP
Color: Yellow
Height: 8 mm
Length: 13.7 mm
Mounting Style: -
Packaging: Bulk
Factory Pack Quantity: 450
Voltage Rating: 250 V
Width: 7.75 mm
Wire Gauge - AWG: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP6236TR Infrared Receivers 1,107
HSMF-C155 Standard LEDs - SMD 23,349
1-2106003-3 Lighting Connectors 8,299
600F100FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,892
600F2R0BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,050
600F0R5BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,168
600F6R8BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,145
1-2106489-3 Lighting Connectors 3,145
251R14S4R7BV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,423
Real Time Availability
Stock:
7,872 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.94
25:
$0.78
100:
$0.61
250:
$0.555
500:
$0.514
$0.487

To add to a project, please Log In.

185653375 121159121 146259450 167858023 169537409 143080215 149347178 192403470 124701966 151682008 155637913 172639243