|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2067054
Manufacturer Part #:

206705-4

Manufacturer:

Description:
Standard Circular Connector RECEPTACLE 9 PIN free hanging s.s. 13
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
206705-4 Datasheet 206705-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Housings
Number of Positions: 9 Position
Contact Gender: Pin (Male)
Shell Size: 13
Mounting Style: Free Hanging
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: -
Shell Plating: -
Shell Style: Receptacle
Factory Pack Quantity: 100
Termination Post Length: -
Thread Size: 3/4-20
Tradename: CPC Series 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206708-1 Standard Circular Connector 7,753
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,373
206070-8 Standard Circular Connector 7,664
206708-1 Standard Circular Connector 7,753
206044-1 Standard Circular Connector 5,305
206060-1 Standard Circular Connector 6,418
206138-8 Standard Circular Connector 4,990
66105-4 Pin & Socket Connectors 45,053
66103-3 Pin & Socket Connectors 17,149
1-66099-5 Pin & Socket Connectors 21,534
1-66103-8 Pin & Socket Connectors 87,030
Real Time Availability
Stock:
432 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.24
25:
$4.96
50:
$4.46
100:
$4.17
200:
$3.92
500:
$3.71
$3.27

To add to a project, please Log In.

172390554 144385406 130319382 143080215 167858023 177477624 119507534 124701966 172639243 178365471