Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2064994
Manufacturer Part #:

206499-4

Manufacturer:

Description: D-Sub High Density Connectors 15C HD CRIMP RECPT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 15
Number of Rows: 3
Mounting Style: Wire
Termination Style: Crimp
Gender: Female
Series: 90
Shell Material: Brass
Shell Plating: Gold
Shell Size: 1
Part # Aliases: 311P407-1S-B-12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 50 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.49
  25: $53.31
  50: $51.88
  100: $50.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
204351-1
D-Sub Contacts D-SUB SKT 22-28AWG
TE Connectivity / AMP
1: $1.24
207252-2
D-Sub Standard Connectors PLUG ASSY,SZ 1,AMPLI
TE Connectivity / AMP
1: $46.92
5205817-3
D-Sub Tools & Hardware MNTG KIT
TE Connectivity / AMP
1: $2.19
205089-4
D-Sub Contacts PIN 24-20 AWG
TE Connectivity / AMP
1: $1.44
204370-8
D-Sub Contacts PIN CONTACT
TE Connectivity / AMP
1: $0.94
5205980-4
D-Sub Tools & Hardware M RTN SCREW KIT CLR
TE Connectivity / AMP
1: $1.07
CGA3E3X7R1H224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
207253-2
D-Sub Standard Connectors RECEPTACLE 9 PIN
TE Connectivity / AMP
1: $52.61
206063-4
D-Sub High Density Connectors PLUG ASSY 44 POS
TE Connectivity / AMP
1: $66.22
206500-4
D-Sub High Density Connectors PLUG ASSY,26 POSN,AM
TE Connectivity / AMP
1: $64.24
206498-4
D-Sub High Density Connectors 15C HD CRIMP PLUG
TE Connectivity / AMP
1: $55.38
SG731JTTD100K
Thick Film Resistors - SMD 0.1W 10ohm 10% 200ppm
KOA Speer
1: $0.34
206071-1
D-Sub Contacts SOCKET 28-22 AWG
TE Connectivity / AMP
1: $2.30
CGA4J2X8R1E224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.38
22-01-2031
Headers & Wire Housings 3 CKT TERM HOUSING
Molex
1: $0.17
MP175-C
Wire Identification MARKER PLATE
Panduit
1: $1.00
C90-3106F10SL-3P
Circular MIL Spec Connector 3P FREE PLUG MIL-C-501 ...
Harwin
1: $13.02

000000001