|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2057631-1
Manufacturer Part #:

2057631-1

Manufacturer:

Description:
I/O Connectors CFP Receptacle Cover
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory Type: Receptacle Cover
Product: Accessories
Gender: -
Number of Positions: -
Pitch: -
Voltage Rating: -
Contact Plating: -
Mounting Style: -
Termination Style: -
Series: CFP
Contact Material: -
Current Rating: -
Housing Material: Zinc
Number of Ports: -
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDS7002A MOSFET 48,476
2057630-1 I/O Connectors 185
881545-2 Headers & Wire Housings 34,400
CDCLVP1204RGTT Clock Buffer 975
B530C-13-F Schottky Diodes & Rectifiers 4,293
EEE-FK1V470P Aluminum Electrolytic Capacitors - SMD 27,055
GRM21BR71C105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,326
2057930-1 I/O Connectors 320
2057629-1 I/O Connectors 12
2057592-2 I/O Connectors 98
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.00
25:
$34.05
100:
$31.10

To add to a project, please Log In.

102623663 143080215 124701966 131891190 147095922 167858023 172639243