Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2057629-1
Manufacturer Part #:

2057629-1

Manufacturer:

Description: I/O Connectors 148P CFP PLUG STRADDLE MOUNT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SATA Connectors
Number of Positions / Contacts: 148
Pitch: 0.8 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Mounting Style: Through Hole
Termination Style: Press In
Housing Material: Polyester
Packaging: Tray
Factory Pack Quantity: 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.13
  25: $22.57
  100: $21.82
  500: $20.01
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
LM8272MM/NOPB
Operational Amplifiers - Op Amps RRIO HI OTPT UNLI ...
Texas Instruments
1: $2.79
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
T520V336M016ATE060
Tantalum Capacitors - Polymer SMD 16V 33uF
Kemet
1: $3.69
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
MAX1238EEE+
Analog to Digital Converters - ADC 12-Bit 12Ch 94. ...
Maxim Integrated
1: $14.39
SN74LVC2G34DCKR
Buffers & Line Drivers Dual
Texas Instruments
1: $0.30
FDMA905P
MOSFET -12V Single P-Chan PowerTrench MOSFET
Fairchild Semiconductor
1: $0.93
TBH25P2R00JE
Thick Film Resistors - Through Hole 25watt 2ohm 5%
Ohmite
1: $6.08
NFM18PS105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1.0uF
Murata Electronics
1: $0.45
BNX025H01L
EMI Filters 50M OHM 25V 15A
Murata Electronics
1: $10.97
RK73H1ETTP2400F
Thick Film Resistors - SMD 1/16watts 240ohms 1%
KOA Speer
1: $0.08
PZT2907AT1G
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.52
TLV70433DBVT
Low Dropout Regulators - LDO 150mAUltra-Low IQ Hig ...
Texas Instruments
1: $0.60
53398-0371
Headers & Wire Housings VERTICAL HDR SMT 3P
Molex
1: $1.30
FM33256B-G
Real Time Clock 256Kb F-RAM Processor Companion
Cypress Semiconductor
1: $13.77
ATMEGA644PA-PU
8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4 ...
Atmel
1: $7.50
PTV12020WAD
DC/DC Converters 1.2-5.5V 16A 12V-In WideAdj SIP M ...
Texas Instruments
1: $17.19
2057630-1
I/O Connectors 148P CFP RECEPT PCB DBL SIDE MOUNT
TE Connectivity / AMP
207: $28.73

147095922 102623663