Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2013571
Manufacturer Part #:

201357-1

Manufacturer:

Description: Pin & Socket Connectors MALE BLOCK 34P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: M
Product Type: Receptacle Housings
Contact Gender: Pin (Male)
Pitch: 0.64 mm
Number of Positions / Contacts: 114
Number of Rows: 3
Mounting Style: Through Hole
Termination Style: Solder
Packaging: Bulk
Factory Pack Quantity: 85
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 81 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.06
  100: $5.48
  500: $4.91
  1,000: $4.65
  2,000: $4.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
TPA3106D1VFPR
Audio Amplifiers 40W Mono Class-D Audio Pwr Amp
Texas Instruments
1: $4.61
LM2736YMK/NOPB
DC/DC Switching Regulators 750MA LOAD STEP-DOWN DC ...
Texas Instruments
1: $2.06
G8V-1C7T-R-DC12
Automotive Relays Automotive Relay SPDT 12VDC
Omron Electronics
1: $3.67
66602-8
Standard Circular Contacts III+ PIN 18-14 SN-P6
TE Connectivity / AMP
1: $0.44
207467-1
D-Sub Backshells 9 PIN CABLE CLAMP
TE Connectivity / AMP
1: $3.65
896H-1CH-C-R1-U03-12VDC
Automotive Relays SPDT 50A 12VDC
Song Chuan
1: $3.24
66601-9
Standard Circular Contacts TIN SOCKET 18-14 AWG
TE Connectivity / AMP
1: $0.47
744272251
Common Mode Filters / Chokes 970ohms, 2x250uH 2000 ...
Wurth Electronics
1: $3.08
200838-2
Pin & Socket Connectors 34P HOUSING SOCKET
TE Connectivity / AMP
1: $8.65
BYVF32-200-E3/45
Rectifiers 18 Amp 200 Volt
Vishay Semiconductors
1: $1.66
RK73B2HTTED103J
Thick Film Resistors - SMD 10K OHM 5%
KOA Speer
1: $0.12
66099-1
Standard Circular Contacts PIN 18-16 AWG
TE Connectivity / AMP
1: $1.35
LL4448-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
ECO-S1HA152BA
Aluminum Electrolytic Capacitors - Snap In 1500UF ...
Panasonic Electronic Components
1: $2.05

000000001