|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2007254-1
Manufacturer Part #:

2007254-1

Manufacturer:

Description:
I/O Connectors Cage Assy 1x1 w/ light SFP Plus
Mouser Online Catalog Page 1,524, Mouser Online Catalog
PDF Page 1,524, PDF Catalog Page
2007254-1 Datasheet 2007254-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SFP Connectors
Gender: Female
Number of Positions: 1 Position
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Contact Material: Nickel Silver Alloy
Features: SFP, Lightpipe
Housing Material: Copper
Packaging: Tray
Factory Pack Quantity: 72
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,862
FTLF8519P3BNL Fiber Optic Transmitters, Receivers, Transceivers 540
TPS3808G01DBVR Supervisory Circuits 14,484
SI5338A-B-GM Clock Generators & Support Products 865
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,795
1648325-1 Heavy Duty Power Connectors 9,290
24AA1025-I/SM EEPROM 2,341
SN74LVC16T245DGGR Translation - Voltage Levels 3,870
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,377
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,705
Real Time Availability
Stock:
180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.15
5:
$10.00
10:
$9.57
25:
$9.17
50:
$8.86
100:
$8.63
200:
$7.70
500:
$6.40

To add to a project, please Log In.

189482728 115830334 143080215 172639243 124701966 131891190 147095922 167858023