Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2007194-1
Manufacturer Part #:

2007194-1

Manufacturer:

Description: I/O Connectors Cage PCI w/springs EMI SFP Plus
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,474, Mouser Enhanced Catalog
PDF Page 1,474, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Infiniband Connectors
Number of Positions / Contacts: 1
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder Tail
Mounting Angle: Right
Features: SFP
Housing Material: Copper
Packaging: Tray
Factory Pack Quantity: 144
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
372 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.05
  5: $5.89
  10: $5.79
  25: $5.29
  50: $5.04
  100: $4.78
  200: $4.28
  500: $4.03
  1,000: $3.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
TPS74201RGWT
Low Dropout Regulators - LDO 1.5A LDO w/ Prog Soft ...
Texas Instruments
1: $5.17
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $1.94
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
75783-0132
High Speed / Modular Connectors 36Ckt SMT R/A RECE ...
Molex
1: $7.28
74540-0400
PCI Express / PCI Connectors 4X PCIe Cage 1 Degree ...
Molex
1: $9.69
HCM0703-1R0-R
Fixed Inductors 1.0uH 22.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
2007198-1
I/O Connectors Cage w/springs EMI SFP Plus
TE Connectivity / AMP
1: $6.24
1888247-1
I/O Connectors 20 POS SMT 30um GOLD HIGH SPEED
TE Connectivity / AMP
1: $2.86
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
1888247-2
I/O Connectors Connector 20 pos 15u gold
TE Connectivity / AMP
1: $2.29
CRCW04021R00FKED
Thick Film Resistors - SMD 1/16watt 1ohms 1%
Vishay/Dale
1: $0.08
MPZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
15-24-6103
Headers & Wire Housings MF Jr BMI RtAn Hdr A ssy V ...
Molex
1: $5.79

189482728 115830334 147095922