|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-27949534
Manufacturer Part #:

2-794953-4

Manufacturer:

Description:
Headers & Wire Housings PANEL MOUNT PLUG 24P
Mouser Online Catalog Page 2,714, Mouser Online Catalog
PDF Page 2,714, PDF Catalog Page
2-794953-4 Datasheet 2-794953-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Plug
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Series: VAL-U-LOK
Tradename: VAL-U-LOK
Contact Material: -
Mating Post Length: -
Packaging: Bulk
Factory Pack Quantity: 400
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-794954-4 Headers & Wire Housings 1,739
2-106527-4 Headers & Wire Housings 552
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,226
39-00-0041 Headers & Wire Housings 45,253
282837-4 Fixed Terminal Blocks 3,251
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 65,918
2643801002 Ferrite Cable Cores 5,222
08-50-0106 Headers & Wire Housings 91,524
43025-0800 Headers & Wire Housings 11,674
KMDLAX-5P Circular DIN Connectors 717
2-794954-4 Headers & Wire Housings 1,739
Real Time Availability
Stock:
2,505 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.32
100:
$0.28
500:
$0.266
$0.22
$0.20
$0.174

To add to a project, please Log In.

124701966 172639243 121441257 143080215 167858023