|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-5767004-2
Manufacturer Part #:

2-5767004-2

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 38P RECEPTACLE
Mouser Online Catalog Page 1,638, Mouser Online Catalog
PDF Page 1,638, PDF Catalog Page
2-5767004-2 Datasheet 2-5767004-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Receptacles
Number of Positions: 38 Position
Pitch: 0.64 mm
Series: MICTOR
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 21
Part # Aliases: CF3275-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5767055-1 Board to Board & Mezzanine Connectors 102
5767006-1 Board to Board & Mezzanine Connectors 51
5767007-8 Board to Board & Mezzanine Connectors 17
5767005-8 Board to Board & Mezzanine Connectors 42
5767056-1 Board to Board & Mezzanine Connectors 33
5767017-1 Board to Board & Mezzanine Connectors 22
5767003-9 Board to Board & Mezzanine Connectors 217
5767139-1 Board to Board & Mezzanine Connectors 18
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,414
CP2103-GM I/O Controller Interface IC 2,806
TXS0108EPWR Translation - Voltage Levels 23,387
87832-1420 Headers & Wire Housings 15,034
C5750X7R2E105K230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,741
292304-1 USB Connectors 11,720
0S102011MS2QN1 Slide Switches 21,997
52559-0952 FFC & FPC Connectors 215
5-1775443-4 Headers & Wire Housings 4,876
Real Time Availability
Stock:
3,494 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.27
5:
$14.72
10:
$13.88
25:
$12.49
50:
$11.79
100:
$11.67
200:
$10.75
500:
$10.06

To add to a project, please Log In.

143080215 167858023 124701966 172572485 172639243 190994652