Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2-327958-4
Manufacturer Part #:

2-327958-4

Manufacturer:

Description: Terminals RECT 16-14 AWG BLU #6
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Rectangular Tongue Terminals
Series: 327
Wire Gauge: 16-14
Stud / Tab Size: 6 (M3.5)
Insulation: Insulated
Color: Blue
Gender: Female
Contact Plating: Tin
Insulation Material: Nylon
Length: 25.81 mm
Material: Copper
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Closed Barrel
Voltage Rating: 300 VAC
Part # Aliases: MS17143-14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4490 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  25: $0.67
  50: $0.586
  100: $0.537
  200: $0.502
  500: $0.463
  1,000: $0.399

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-20CWT10FN
Schottky Diodes & Rectifiers 2x10 Amp 100 Volt 610 ...
Vishay Semiconductors
1: $1.07
2-327960-1
Terminals RECT 12-10 AWG YEL #6
TE Connectivity / AMP
1: $0.68
53418-1
Terminals RNG RAD RES 16-14 10
TE Connectivity / AMP
1: $0.71
5858 BK005
Hook-up Wire 16AWG 19/29 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $149.67
CD74HC132E
Logic Gates Quad 2-In Schmit Trg
Texas Instruments
1: $0.44
BCX70G
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.07
OF152JE
Carbon Film Resistors - Through Hole 1/2watt 1.5K ...
Ohmite
1: $0.52
TNPW06034K99BEEA
Thin Film Resistors - SMD 4.99Kohms .1% 25ppm
Vishay
1: $0.40
1N5062
Rectifiers 1.0A 800V
Central Semiconductor
1: $1.49
FIT3211 BK105
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4 ...
Alpha Wire
1: $37.51
EPS400-.450-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 4:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $7.54
MD015E223MAB
Multilayer Ceramic Capacitors MLCC - Leaded MD01 0 ...
AVX
1: $2.16
506-AG12D-LF
IC & Component Sockets DIP .3CL 06P S/M CFRM SN/SN
TE Connectivity / AMP
1: $1.61
2-327956-1
Terminals MS17143-13 CLASS 1 & 2
TE Connectivity / AMP
1: $0.51
4308R-102-474
Resistor Networks & Arrays 470K 8Pin Isolated
Bourns
1: $0.48
MS-9-140
Terminal Block Tools & Accessories MARKING STRIP 9 ...
Cinch
1: $0.90
9-140
Barrier Terminal Blocks 9 TERMINALS .375
Cinch
1: $3.08

180947937