|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-2106003-3
Manufacturer Part #:

2-2106003-3

Manufacturer:

Description:
Lighting Connectors 3 Position 22 AWG SMT IDC Closed End
Mouser Online Catalog Page 1,623, Mouser Online Catalog
PDF Page 1,623, PDF Catalog Page
2-2106003-3 Datasheet 2-2106003-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Application: Wire to Board
Product: Connectors
Type: Close End
Number of Positions: 3 Position
Termination Style: SMD
Contact Plating: Matte Tin
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Series: SlimSeal
Brand: TE Connectivity / AMP
Color: Green
Height: 8 mm
Length: 13.7 mm
Mounting Style: -
Packaging: Reel
Factory Pack Quantity: 450
Voltage Rating: 250 V
Width: 7.75 mm
Wire Gauge - AWG: 22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2106003-3 Lighting Connectors 8,299
2106003-3 Lighting Connectors 7,872
1-2106489-3 Lighting Connectors 3,145
Real Time Availability
Stock:
2,249 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
25:
$0.724
100:
$0.567
250:
$0.515
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$0.478
900:
$0.453
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185653375 121159121 143080215 149347178 167858023 169537409 192403470 124701966 151682008 172639243 146259450 155637913