Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2-1658527-2
Manufacturer Part #:

2-1658527-2

Manufacturer:

Description: Headers & Wire Housings 14 POS RECPT 30AU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: 622
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 14
Number of Rows: 2
Mounting Style: Free Hanging
Mounting Angle: Right
Termination Style: IDC
Housing Material: Thermoplastic
Contact Material: Beryllium Copper
Contact Plating: Gold
Accessory Type: Strain Relief Included
Current Rating: 1 A
Height: 0.475
Latching Type: Unlatched
Length: 0.877
Operating Temperature Range: - 55 C to + 125 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 50
Wire Gauge: 26 - 28 AWG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
665 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.29
  25: $2.09
  100: $1.99
  250: $1.92
  500: $1.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
64128K FC BW-3
LCD Graphic Display Modules & Accessories 128X64 F ...
Displaytech
1: $16.52
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
28A0592-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.84
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
BQ24400DG4
Battery Management Prog NiCd/NiMH Fast-Charge Devi ...
Texas Instruments
1: $4.16
INA170EA/2K5
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
65801-004LF
FFC & FPC Connectors CLINCHER 4 POS
FCI
1: $0.88
54104-3096
FFC & FPC Connectors .50MM FFC/FPC RA 30P SMT zif ...
Molex
1: $2.17
PIC18F2525-I/SP
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.63
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
STP55NF06L
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.48
RT3FC-B
XLR Connectors 3P TINY XLR FEMALE BLK SHELL, GOLD ...
REAN / Neutrik
1: $2.54
MSPS103C0
Pushbutton Switches SPST-NO BLK ACT PNL MINI PB TA ...
TE Connectivity / Alcoswitch
1: $2.18
FSMRACDAH
Tactile Switches 6MM HGH TMP W/SQ ACT R/A TACT SWI ...
TE Connectivity / Alcoswitch
1: $0.16
L4941BV
Low Dropout Regulators - LDO 5.0V 1.0A Positive
STMicroelectronics
1: $1.19
1727052
Fixed Terminal Blocks 6P 3.81mm 90DEG
Phoenix Contact
1: $2.98
73-7771-3
Cable Assemblies BLACK 3' W/O BOOTS CAT 5E
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.85
HF365/14-100
Flat Cables 14C 28G RND GRY 100' .050" STRND HAL-F ...
3M Electronic Solutions Division
1: $46.77

000000001