Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-215860432
Manufacturer Part #:

2-1586043-2

Manufacturer:

Description: Pin & Socket Connectors RA HDR SCREW MNT 22P
Silverlight Page 2,656, Mouser Enhanced Catalog
PDF Page 2,656, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: PE
Product Type: Headers
Pitch: 4.2 mm
Number of Positions / Contacts: 6
Number of Rows: 2
Mounting Style: Through Hole
Termination Style: Solder
Housing Material: Nylon
Contact Plating: Tin
Voltage Rating: 600 V
Current Rating: 9 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
700 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.41
  100: $1.21
  500: $1.12
  1,000: $0.962
  2,000: $0.898
  5,000: $0.853
  10,000: $0.851

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
794954-6
Pin & Socket Connectors RECEPTACLE HSG 6P
TE Connectivity / AMP
1: $0.18
1-794954-0
Pin & Socket Connectors RECEPTACLE HSG 10P
TE Connectivity / AMP
1: $0.21
1586315-4
Pin & Socket Connectors SOCKET 22-18 BULK
TE Connectivity / AMP
1: $0.68
794954-8
Pin & Socket Connectors RECEPTACLE HSG 8P
TE Connectivity / AMP
1: $0.19
1586314-4
Pin & Socket Connectors PIN 22-18 AWG PHS BRZ-GOLD
TE Connectivity / AMP
1: $0.30
2-794954-2
Pin & Socket Connectors RECEPTACLE HSG 22P
TE Connectivity / AMP
1: $0.38

000000001