|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-215860410
Manufacturer Part #:

2-1586041-0

Manufacturer:

Description:
Headers & Wire Housings RA HDR W/O PEGS 20P
Mouser Online Catalog Page 2,714, Mouser Online Catalog
PDF Page 2,714, PDF Catalog Page
2-1586041-0 Datasheet 2-1586041-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 20 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: VAL-U-LOK
Tradename: VAL-U-LOK
Application: Power, Wire to Board
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Flammability Rating: UL 94 V-2
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 105 C
Row Spacing: 4.2 mm
Factory Pack Quantity: 90
Termination Post Length: 3.6 mm
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-794954-0 Headers & Wire Housings 2,138
2-106527-0 Headers & Wire Housings 1,273
ImageMfr. Part #DescriptionStock 
SS34 Schottky Diodes & Rectifiers 9,009
CRCW060310K0FKEA Thick Film Resistors - SMD 909,576
T491A104K035AT Tantalum Capacitors - Solid SMD 70,408
LM2596SX-5.0/NOPB Voltage Regulators - Switching Regulators 1,342
L78M09CDT-TR Linear Voltage Regulators 5,908
LL4148 Diodes - General Purpose, Power, Switching 205,266
EEV-FK1H681M Aluminum Electrolytic Capacitors - SMD 1,775
IHLP4040DZER470M1A Fixed Inductors 830
CRCW0805330RFKEA Thick Film Resistors - SMD 33,125
T491A334K035AT Tantalum Capacitors - Solid SMD 17,027
Real Time Availability
Stock:
3,563 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.36
10:
$1.11
100:
$0.956
500:
$0.74
$0.718
$0.704
$0.669
$0.649

To add to a project, please Log In.

143080215 167858023 172639243 121441257 124701966