Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-215860372
Manufacturer Part #:

2-1586037-2

Manufacturer:

Description: Pin & Socket Connectors VERT HDR NO PEGS 22P
Silverlight Page 2,656, Mouser Enhanced Catalog
PDF Page 2,656, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: PE
Product Type: Headers
Contact Gender: Pin (Male)
Pitch: 4.2 mm
Number of Positions / Contacts: 22
Number of Rows: 2
Mounting Style: Through Hole
Termination Style: Solder
Housing Material: Nylon
Voltage Rating: 600 V
Current Rating: 9 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.37
  10: $1.25
  100: $1.16
  500: $0.942
  1,000: $0.78
  2,000: $0.70
  5,000: $0.623
  10,000: $0.589

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.04
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.37
VND830SP
Power Driver ICs Double Ch High Side
STMicroelectronics
1: $4.62
SDA07H0SBR
DIP Switches / SIP Switches SW DIP ON OFF SPST 7 F ...
C&K Components
1: $2.11
2-794954-2
Pin & Socket Connectors RECEPTACLE HSG 22P
TE Connectivity / AMP
1: $0.38

000000001