Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1981080-1
Manufacturer Part #:

1981080-1

Manufacturer:

Description: Ethernet & Telecom Connectors Mini I/O Header SMT Assembly Type I
Silverlight Page 1,493, Mouser Enhanced Catalog
PDF Page 1,493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Ethernet & Telecom Connectors
RoHS: RoHS Compliant Details
Product: Telecom & Ethernet Connectors
USOC Codes: Industrial Mini
Number of Positions / Contacts: 8
Mounting Style: SMD/SMT
Number of Ports: 1
Gender: Male
Shielding: Shielded
Current Rating: 0.5 A
Voltage Rating: 30 V
Contact Plating: Gold
Housing Material: Thermoplastic
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tray
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.27
  5: $2.16
  10: $2.05
  25: $1.93
  50: $1.84
  100: $1.76
  200: $1.59
  500: $1.47
  1,000: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
2040008-1
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $5.88
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
MAX6373KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
DS12CR887-33+
Real Time Clock RTC w/Constant V Trickle Charger
Maxim Integrated
1: $14.05
TPS62060DSGT
DC/DC Switching Converters 3MHz 1.6A Step-Down Con ...
Texas Instruments
1: $2.67
2013595-1
I/O Connectors Mini I/O Plug Kit Type I, Black Lat ...
TE Connectivity / AMP
1: $5.88
RN731JTTD1822B25
Thin Film Resistors - SMD 1/16W 18.2Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
2040537-1
Ethernet & Telecom Connectors Mini I/O Header T-H ...
TE Connectivity / AMP
1: $2.34
1981386-1
Ethernet & Telecom Connectors Mini I/O Header SMT ...
TE Connectivity / AMP
1: $2.27
2013595-3
I/O Connectors 8P MINI I/O PLUG KIT TYPE I
TE Connectivity / AMP
1: $6.60
PCA9545APW
Multiplexer Switch ICs 4-Ch I2C & SMBus Multiplexe ...
Texas Instruments
1: $3.22
LM2577T-12/NOPB
DC/DC Switching Converters
Texas Instruments
1: $5.96
NFL21SP706X1C3D
EMI/RFI Suppressors & Ferrites 0805 70 MHz Cutoff
Murata Electronics
1: $0.48
896-43-008-90-000000
USB Connectors TYPE A DOUBLE
Mill-Max
1: $2.65
1-2040537-1
Ethernet & Telecom Connectors Mini I/O Header T-H ...
TE Connectivity / AMP
1: $1.56
2040008-2
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $6.18
AT88SA102S-TSU-T
Serial Number Registration Product Auth. IC Crypto ...
Atmel
1: $0.60

130345373 140413568