|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1871058-4
Manufacturer Part #:

1871058-4

Manufacturer:

Description:
PCI Express / PCI Connectors 164P/16 PORT 2.00 mm PCI EXPRESS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: PCI Express
Number of Positions: 164 Position
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Press Fit
Contact Material: Copper Alloy
Description/Function: PCI and PCI express connectors
Contact Plating: Gold
Series: 1871058
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 30
Tail Length: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 150
Multiples: 150
Pricing (USD)
150:
$13.23

To add to a project, please Log In.

116492926 167858023 124701966 172639243