|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-182206-2
Manufacturer Part #:

182206-2

Manufacturer:

Description:
Headers & Wire Housings MOD 2 TERMINAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Contacts
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Phosphor Bronze
Housing Material: -
Latching Type: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: -
Wire Gauge: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58535-1 Crimpers 4
91537-1 Crimpers 1
ImageMfr. Part #DescriptionStock 
929505-1 Automotive Connectors 3,097
8-968974-1 Automotive Connectors 1,252
280371-1 Headers & Wire Housings 15,872
12066317-B Automotive Connectors 4,867
280358 Headers & Wire Housings 9,584
280359 Headers & Wire Housings 8,524
1-967625-6 Automotive Connectors 1,181
280361 Headers & Wire Housings 2,531
12064737-L Automotive Connectors 165
280360 Headers & Wire Housings 844
Real Time Availability
Stock:
8,001 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
25:
$0.092
50:
$0.086
100:
$0.075
500:
$0.068
$0.062
$0.057
$0.052

To add to a project, please Log In.

163603153 183388475 143080215 167858023 121441257 124701966 172639243