|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-179956-6
Manufacturer Part #:

179956-6

Manufacturer:

Description:
Headers & Wire Housings RCPT 12-10 AWG SLVER Reel of 1200
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Silver
Series: D-5000
Tradename: DYNAMIC SERIES
Contact Material: Copper Alloy
Contact Type: -
Housing Gender: -
Housing Material: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 1200
Termination Post Length: -
Wire Gauge: 12-10
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-179956-6-CT 179956-6 (Cut Strip) Cut Tape In Stock $1.81 100
571-179956-6-MR 179956-6 (Mouser Reel) Reel Non-Stocked $1.46 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
409158-1 Hand Tools 13
ImageMfr. Part #DescriptionStock 
282109-1 Automotive Connectors 56,000
1123721-1 Heavy Duty Power Connectors 76,000
170362-3 Pin & Socket Connectors 64,000
179609-1 Headers & Wire Housings 50,000
282110-1 Automotive Connectors 44,000
316836-1 Automotive Connectors 12,000
3-520106-2 Terminals 33,600
353907-1 Headers & Wire Housings 120,000
42100-2 Terminals 60,000
1318696-6 Headers & Wire Housings 975
Real Time Availability
Stock:
3,600 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1200
Multiples: 1200
Pricing (USD)
Reel of 1200
$1.08
$1.01
$0.959
$0.937
Similar Product
Manufacturer:

TE Connectivity

Manufacturer Part #:
Description:
Headers & Wire Housings REC CONT M L/P

To add to a project, please Log In.

110932296 121441257 124701966 172639243 143080215 1678580235-1213-3falseAlternative Packaging