Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1776275-2
Manufacturer Part #:

1776275-2

Manufacturer:

Description: Fixed Terminal Blocks 2 POS SIDE ENT 3.5MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire Receptacle
Pitch: 3.5 mm
Number of Positions / Contacts: 2
Wire Gauge Range: 26-18
Current Rating: 7 A
Voltage Rating: 250 VAC
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Screw
Contact Plating: Tin
Color: Blue
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 1000
Wire Gauge Max: 18
Wire Gauge Min: 26
Wire Orientation: Side
Part # Aliases: 1-776275-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  25: $0.357
  50: $0.303
  100: $0.291
  250: $0.262
  500: $0.25
  1,000: $0.208
  2,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
C315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
STX-3120-3BM
Phone Connectors 3.5mm PCB MONO JACK 3P W/SWITCH B ...
Kycon
1: $0.60
1776275-3
Fixed Terminal Blocks 3 POS SIDE ENT 3.5MM
TE Connectivity / AMP
1: $0.78
C315C473M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.34
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N4001E-E3/54
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.08
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
SS100M1EBK-0505P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.20
68004-236
Headers & Wire Housings B/S II.100CC SR STRAIGHT
FCI
1: $0.83
C315C333M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.34
MF1/4LCT52R122J
Metal Film Resistors - Through Hole 1/4 WATT 1.2K ...
KOA Speer
1: $0.07
RLA221M1EBK-0811P
Aluminum Electrolytic Capacitors - Leaded 25V 220u ...
Lelon
1: $0.52
WDU12-300
Plug-In AC Adapters 6.5W 12VDC .3A
Triad Magnetics
1: $6.50
25SF236
Speakers & Transducers SPKR 3.5 8OHM 1W FER
Kobitone
3000: $1.73

151801505