Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-171662-1
Manufacturer Part #:

171662-1

Manufacturer:

Description: Automotive Connectors E-J MK-2 070 REC CON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Series: Econseal J
Gender: Female
Termination Style: Crimp
Contact Plating: Tin
Contact Material: Brass
Features: Econoseal J Series [Mark II (+)]
Packaging: Reel
Pitch: 5.94 mm
Factory Pack Quantity: 6000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,865 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.18
  25: $0.158
  50: $0.155
  100: $0.141
  200: $0.127
  500: $0.112
  1,000: $0.098
  2,000: $0.084
  5,000: $0.071
Reel of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.071

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
281934-2
Heavy Duty Power Connectors SINGLE WIRE SEAL
TE Connectivity / AMP
1: $0.10
174263-7
Automotive Connectors ECONOSEAL-J MK-2 LCO
TE Connectivity / AMP
1: $0.47
282110-1
Heavy Duty Power Connectors RECEPTACLE CONTACT
TE Connectivity / AMP
14000: $0.09
172748-1
Automotive Connectors E-J MK-2 070 CAVITY
TE Connectivity / AMP
1: $0.30
172888-2
Automotive Connectors ECONOSEAL RUBBER PLG E-J MK- ...
TE Connectivity / AMP
1: $0.15
174352-2
Automotive Connectors 2P ECONOSEAL PLUG
TE Connectivity / AMP
1: $1.70
175104-2
Heavy Duty Power Connectors 070MLC SKT 20-16 BR/SN
TE Connectivity / AMP
1: $0.35
174264-2
Automotive Connectors HSG CAP 1X06C F/H
TE Connectivity / AMP
1: $1.09
172746-1
Automotive Connectors ECONOSEAL RUBBER PLG
TE Connectivity / AMP
1: $0.19
174357-2
Jones Plugs & Sockets HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $1.65
178392-6
Heavy Duty Power Connectors PLUG 2P DBL LOCK GRY E ...
TE Connectivity / AMP
1: $2.04
2693
Mounting Hardware DP 812 BLK
Heyco
1: $0.17
174353-7
Headers & Wire Housings 2P ECONOSEAL PLATE
TE Connectivity / AMP
1: $0.33
173706-1
Heavy Duty Power Connectors E-SEAL PIN 20-16 BR/SN
TE Connectivity / AMP
1: $0.27
174262-2
Automotive Connectors ECONO-J MK-2 PLUG AS
TE Connectivity / AMP
1: $2.12
174358-7
Headers & Wire Housings 3P PLUG YELLOW
TE Connectivity / AMP
1: $0.34
ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
AN101101
Industrial Motion & Position Sensors 80DEG ILAPS A ...
Cherry Electrical
1: $34.70

199543381 132632562 132632562