Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1703241
Manufacturer Part #:

170324-1

Manufacturer:

Description: Automotive Connectors .187 POS LOCK REC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Quick Connect Terminals
Series: 187
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Contact Material: Brass
Insulation: Not Insulated
Length: 21.6 mm
Material: Brass
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 24000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  10: $0.086
  100: $0.061
  500: $0.05
  2,000: $0.04
  5,000: $0.03
  10,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.82
ATMEGA32A-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.69
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
SN74LVC1G97DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.15
88732-8602
Cable Assemblies USB A / MINI B ASSY 1M LENGTH BLA ...
Molex
1: $4.05
C8051F124-GQ
8-bit Microcontrollers - MCU 50MIPS 128KB 12ADC 10 ...
Silicon Labs
1: $15.75
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
ECS-8FMX-400-TR
Standard Clock Oscillators 40MHz 5Volts -40C +85C
ECS
1: $2.97
CM04RC04T
EMI Filter Beads, Chokes & Arrays COMMON MODE CHK ...
Taiyo Yuden
1: $1.79
172074-1
Headers & Wire Housings 187 POSLOCK1POSTERM
TE Connectivity / AMP
1: $0.06
170326-1
Headers & Wire Housings .187 POS.LOCK REC.
TE Connectivity / AMP
1: $0.10
170325-1
Automotive Connectors 187POSITIVE LOCK REC
TE Connectivity / AMP
1: $0.10
35718-1810
Terminals .187 SAFE LOCK(S)TER SAFE LOCK(S)TERMINA ...
Molex
1: $0.10
ECS-50-20-1X
Crystals 5MHz 20pF
ECS
1: $0.46
350537-1
Power to the Board UMNL SOK 20-14 .0125 REEL
TE Connectivity / AMP
2500: $0.03

199543381 132632562 132632562