|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1658673-1
Manufacturer Part #:

1658673-1

Manufacturer:

Description:
D-Sub High Density Connectors PLUG 62P GRND INDNTS
Mouser Online Catalog Page 1,558, Mouser Online Catalog
PDF Page 1,558, PDF Catalog Page
1658673-1 Datasheet 1658673-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 62 Position
Number of Rows: 3 Row
Gender: Male
Termination Style: Crimp
Mounting Angle: Straight
Series: HDP-22
Mounting Style: Wire
Shell Material: Steel
Shell Plating: Tin
Shell Size: 4
Factory Pack Quantity: 300
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658684-1 D-Sub High Density Connectors 450
ImageMfr. Part #DescriptionStock 
1658670-2 D-Sub Contacts 57,286
1658670-4 D-Sub Contacts 36,985
1658672-1 D-Sub High Density Connectors 1,709
1658684-1 D-Sub High Density Connectors 450
17E-1657-37 D-Sub Backshells 312
748364-1 D-Sub High Density Connectors 3,574
1658671-1 D-Sub High Density Connectors 1,456
1658686-2 D-Sub Contacts 71,226
1658683-1 D-Sub High Density Connectors 627
3-1478763-7 D-Sub Backshells 241
Real Time Availability
Stock:
644 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.34
10:
$4.68
100:
$4.32
250:
$4.19
500:
$3.59
$3.33

To add to a project, please Log In.

125432019 172639243 188594082 114351254 143080215 167858023 124701966 132908385 156639080 165741614 124376494 144227019 167098247