Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1658671-1
Manufacturer Part #:

1658671-1

Manufacturer:

Description: D-Sub High Density Connectors PLUG 26P GRND INDNTS
Silverlight Page 1,528, Mouser Enhanced Catalog
PDF Page 1,528, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 26
Number of Rows: 3
Mounting Style: Wire
Mounting Angle: Straight
Termination Style: Crimp
Gender: Male
Packaging: Bulk
Series: HDP-22
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
301 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.68
  10: $3.08
  100: $2.94
  250: $2.57
  500: $2.44
  1,000: $2.13
  2,000: $1.98
  5,000: $1.95
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
5748677-1
D-Sub Backshells CLAMP KIT SIZE 1
TE Connectivity / AMP
1: $4.60
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
1658681-1
D-Sub High Density Connectors RECP 15P GRND INDNTS
TE Connectivity / AMP
1: $3.09
5748676-3
D-Sub Backshells KIT W/GROMMETS 25P .47"
TE Connectivity / AMP
1: $8.57
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
5748677-2
D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD
TE Connectivity / AMP
1: $10.90
1-66506-0
Pin & Socket Connectors PIN CONTACT 24-20AWG gold ...
TE Connectivity / AMP
1: $0.26
91285-1
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIP ...
TE Connectivity / AMP
1: $21.12
1658686-2
D-Sub Contacts SKT CNT SIZE 22
TE Connectivity / AMP
1: $0.23
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $0.95
1658672-1
D-Sub High Density Connectors PLUG 44 GRND INDNTS
TE Connectivity / AMP
1: $6.03
1658670-2
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.19
748364-1
D-Sub Standard Connectors PLUG 15P GRND INDNTS
TE Connectivity / AMP
1: $3.35
5748676-2
D-Sub Backshells KIT W/GROMMETS 15P .32"
TE Connectivity / AMP
1: $5.35
43025-1200
Headers & Wire Housings RECEPTACLE 12P DUAL ROW
Molex
1: $0.74
1658682-1
D-Sub High Density Connectors RECP 26P GRND INDNTS
TE Connectivity / AMP
1: $5.23
1658670-4
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.16

125432019