|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-16586103
Manufacturer Part #:

1658610-3

Manufacturer:

Description:
D-Sub Standard Connectors 15POS HDF RECPT
Mouser Online Catalog Page 2,652, Mouser Online Catalog
PDF Page 2,652, PDF Catalog Page
1658610-3 Datasheet 1658610-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 15 Position
Contact Gender: Socket (Female)
Termination Style: IDC
Number of Rows: 2 Row
Shell Size: 2 (A)
Contact Plating: Gold
Mounting Style: Wire
Contact Material: Phosphor Bronze
Gender: Female
Packaging: Tube
Shell Material: Steel
Shell Plating: Bright Tin
Factory Pack Quantity: 40
Tradename: AMPLIMITE
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658613-3 D-Sub Standard Connectors 604
5747841-4 D-Sub Standard Connectors 1,143
5747872-8 D-Sub Standard Connectors 910
3-338310-2 D-Sub Standard Connectors 401
5747872-4 D-Sub Standard Connectors 586
1658608-3 D-Sub Standard Connectors 259
1-747946-5 D-Sub Standard Connectors 195
5747236-4 D-Sub Standard Connectors 358
1-5747872-6 D-Sub Standard Connectors 142
5748026-1 D-Sub Standard Connectors 189
ImageMfr. Part #DescriptionStock 
1658610-2 D-Sub Standard Connectors 716
1658654-1 D-Sub Standard Connectors 1,246
3341-1S D-Sub Tools & Hardware 1,468
1658608-2 D-Sub Standard Connectors 577
1658613-3 D-Sub Standard Connectors 604
1658610-4 D-Sub Standard Connectors 1,329
1658612-2 D-Sub Standard Connectors 546
1658613-2 D-Sub Standard Connectors 1,825
1658608-3 D-Sub Standard Connectors 259
747275-3 D-Sub Tools & Hardware 2,470
Real Time Availability
Stock:
321 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.19
10:
$9.16
100:
$7.98
500:
$6.63
$6.29

To add to a project, please Log In.

144227019 172639243 188594082 189536107 131224938 143080215 165741614 167858023 114351254 124701966 156639080 124376494