|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-16041122
Manufacturer Part #:

1604112-2

Manufacturer:

Description:
Power to the Board CONTACT 30A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Product Type: Contacts
Contact Material: Copper
Contact Gender: Pin (Male)
Current Rating: 30 A
Voltage Rating: 600 V
Termination Style: Crimp
Contact Plating: Tin Lead
Factory Pack Quantity: 3000
Wire Gauge Range: 16-12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTN250 LED Mounting Hardware 146,613
CSD18532Q5B MOSFET 2,614
TXB0101DBVR Translation - Voltage Levels 2,781
B3F-1000 Tactile Switches 26,322
XF2M-2215-1A FFC & FPC Connectors 3,466
IHLP2020CZER4R7M01 Fixed Inductors 5,365
CRCW12060000Z0EAHP Thick Film Resistors - SMD 52,088
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
25:
$0.103
50:
$0.091
100:
$0.078
500:
$0.076
$0.072
$0.069
$0.062
$0.057

To add to a project, please Log In.

111295997 124701966 141984236 172639243 141547671 167858023