Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-15463104
Manufacturer Part #:

1546310-4

Manufacturer:

Description: Barrier Terminal Blocks .563 DOUBLE ROW 4P w/ binding screws
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Dual Barrier, Flat Block with Mounting Ears
Pitch: 14.27 mm
Number of Positions / Contacts: 4
Wire Gauge Range: 22-10
Current Rating: 30 A
Voltage Rating: 300 V
Mounting Style: Open End Position
Mounting Angle: Vertical
Color: Black
Housing Material: Thermoplastic
Length: 82.6 mm
Factory Pack Quantity: 100
Thread Size: 6-32 x 1/4
Wire Gauge Max: 10
Wire Gauge Min: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.75
  25: $4.15
  50: $4.05
  100: $3.76
  200: $3.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
DMS-20LCD-1-DCM-C
Digital Panel Meters +8.0 to 50.0Vdc
Murata Power Solutions
1: $30.00
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
DS18S20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
0312.500HXP
Fuses 250V .5A Fast Acting 3AG
Littelfuse
1: $0.29
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
0313003.HXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.82
1546310-3
Barrier Terminal Blocks .563 DOUBLE ROW 3P w/ bind ...
TE Connectivity / AMP
1: $4.00
T9AP1D52-12
General Purpose Relays SPST-NO FLNG MT 12DC
TE Connectivity / P&B
1: $3.78
0312010.MXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.29
0375012.MXP
Fuses 125V SB PT 3AG 12A
Littelfuse
1: $1.36
1546310-6
Barrier Terminal Blocks .563 DOUBLE ROW 6P w/ bind ...
TE Connectivity / AMP
1: $6.78
1546670-3
Barrier Terminal Blocks .437 DOUBLE ROW 3P w/ bind ...
TE Connectivity / AMP
1: $1.31
KRE2ALA2RBB
Rocker Switches & Paddle Switches SPST On-Off Illu ...
Cherry Electrical
1: $2.61
159-1637
Terminals SPADE TERM 16-14
Kobiconn
1: $0.09

151801505