|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-14459573
Manufacturer Part #:

1445957-3

Manufacturer:

Description:
Power to the Board HSG SUB ASY WHITE
Mouser Online Catalog Page 2,694, Mouser Online Catalog
PDF Page 2,694, PDF Catalog Page
1445957-3 Datasheet 1445957-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product Type: Plug Housings
Contact Gender: Pin (Male), Socket (Female)
Voltage Rating: 600 V
Termination Style: Crimp
Series: Power Series 15
Housing Material: Polycarbonate (PC)
Packaging: Tray
Factory Pack Quantity: 1000
Wire Gauge Range: 20-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTN250 LED Mounting Hardware 143,403
2631102002 Ferrite Cable Cores 9,615
1445957-2 Power to the Board 6,416
B3F-1000 Tactile Switches 25,026
647845-4 Heavy Duty Power Connectors 1,113
647878-1 Heavy Duty Power Connectors 4,458
1445957-4 Power to the Board 2,900
1445957-5 Power to the Board 3,881
1445962-2 Power to the Board 2,000
647845-5 Heavy Duty Power Connectors 315
Real Time Availability
Stock:
3,499 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
25:
$0.672
50:
$0.598
100:
$0.523
500:
$0.499
$0.411
$0.373
$0.326
$0.29

To add to a project, please Log In.

111295997 141547671 143080215 124701966 141984236 172639243 167858023