|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-14450227
Manufacturer Part #:

1445022-7

Manufacturer:

Description:
Pin & Socket Connectors RECPT SINGLE ROW 7P
Mouser Online Catalog Page 1,779, Mouser Online Catalog
PDF Page 1,779, PDF Catalog Page
1445022-7 Datasheet 1445022-7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Receptacle Housings
Number of Positions: 7 Position
Number of Rows: 1 Row
Contact Gender: Socket (Female)
Pitch: 3 mm
Termination Style: Crimp
Mounting Style: Free Hanging
Housing Material: Nylon
Contact Material: Phosphor Bronze
Voltage Rating: 250 V
Current Rating: 5 A
Series: MATE-N-LOK
Flammability Rating: UL 94 V-0
Housing Gender: Receptacle
Factory Pack Quantity: 2000
Tradename: MATE-N-LOK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-1445055-7 Pin & Socket Connectors 1,905
1445048-7 Pin & Socket Connectors 756
1445049-7 Pin & Socket Connectors 429
ImageMfr. Part #DescriptionStock 
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,929
1-794610-2 Pin & Socket Connectors 66,202
794610-1 Pin & Socket Connectors 138,523
1445022-2 Pin & Socket Connectors 62,215
1445022-3 Pin & Socket Connectors 24,717
IGW60T120 IGBT Transistors 464
1-794612-2 Pin & Socket Connectors 10,197
1445022-5 Pin & Socket Connectors 4,169
1445049-7 Pin & Socket Connectors 429
794612-1 Pin & Socket Connectors 9,837
Real Time Availability
Stock:
587 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.56
25:
$0.501
50:
$0.445
100:
$0.426
250:
$0.389
500:
$0.371
$0.306
$0.278
$0.269

To add to a project, please Log In.

172446158 143080215 167858023 131629614 124701966 172639243