Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1443996-4
Manufacturer Part #:

1443996-4

Manufacturer:

Description: Automotive Connectors 60P COVER NO LOGOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Cover
Color: Black
Material: Polybutylene Terephthalate (PBT)
Factory Pack Quantity: 32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.86
  25: $6.23
  50: $5.66
  100: $5.28
  500: $5.06
  1,000: $4.89
  2,500: $4.40
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0895020.Z
Fuses 20A Low Profile
Littelfuse
1: $3.97
12191819-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
12191908
Automotive Connectors CONNECTOR COVER ASSY
Delphi Connection Systems
1: $3.48
12052456-L
Automotive Connectors FMALE 630 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.42
828905-1
Heavy Duty Power Connectors 2.5MM CPC SEAL
TE Connectivity / AMP
1: $0.10
1443997-1
Automotive Connectors BASE ASSEMBLY 60P
TE Connectivity / AMP
1: $28.77
12052386-B
Automotive Connectors SEAL MP GRN IND LOOSE 1W CBL
Delphi Connection Systems
1: $0.20
12191901
Automotive Connectors SECONDARY LOCK MEDIUM GRAY
Delphi Connection Systems
1: $0.27
12191905
Automotive Connectors 12P FEMALE BLACK 150 SERIES ...
Delphi Connection Systems
1: $1.57
15366060-B
Automotive Connectors SEAL GT 150 1WAY CBL
Delphi Connection Systems
200: $0.05

199543381 132632562 132632562 156452953