Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1375793-2
Manufacturer Part #:

1375793-2

Manufacturer:

Description: PC / 104 Connectors STKTHRU UNKEYED 2 standoffs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PC / 104 Connectors
RoHS: RoHS Compliant Details
Product Type: Stackthrough
Termination Style: Screw
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Standoffs: 2
Pitch: 2.54 mm
Series: PC/104, PC/104+
Factory Pack Quantity: 105
Tradename: AMPMODU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 240 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.39
  25: $19.26
  50: $18.06
  100: $16.53
  200: $15.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
PCJ1C331MCL1GS
Aluminum Organic Polymer Capacitors 330uF 16 Volts ...
Nichicon
1: $2.05
63819-2300
Crimpers IGRID HAND TOOL FOR 501647-1000
Molex
1: $296.26
T491A104K035AT
Tantalum Capacitors - Solid SMD 35V 0.1uF 10% "A"
Kemet
1: $0.32
D09P24A4GV00LF
D-Sub Standard Connectors Straight 9 way Pin
FCI
1: $3.00
BNX005-01
EMI Filters 100m ohm 50volt 15A EMIFIL
Murata Electronics
1: $10.90
SI4401DDY-T1-GE3
MOSFET 40V 16.1A P-CH MOSFET
Vishay/Siliconix
1: $0.96
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
48099-4000
PCI Express / PCI Connectors LATCH W/PICK AND CVR
Molex
1: $1.70
08-55-0101
Headers & Wire Housings GOLD PLTD 22-30AWG
Molex
10000: $0.06
SI7617DN-T1-GE3
MOSFET 30V 35A 52W 12.3mohm @ 10V
Vishay/Siliconix
1: $0.97
MC7805BDTRKG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.62
1445251-1
PC / 104 Connectors ORGANIZER
TE Connectivity / AMP
1: $2.23
RTE24012
General Purpose Relays DPDT 8 A 12VDC
TE Connectivity / Schrack
1: $2.13
1375797-1
PC / 104 Connectors 120P PC/104-PLUS 2 standoffs u ...
TE Connectivity / AMP
1: $17.89
BQ24650EVM-639
Power Management IC Development Tools BQ24650 Eval ...
Texas Instruments
1: $105.70
97-3057-1007-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $6.02
SMBJ36CA
TVS Diodes - Transient Voltage Suppressors 36Vr 60 ...
Littelfuse
1: $0.42
SMBJ36A
TVS Diodes - Transient Voltage Suppressors 36Vr 60 ...
Littelfuse
1: $0.38
112005-0009
Interface Modules NIC DEVICENET 104 1CHL DN4
Molex
1: $1,268.65

000000001