Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1042579
Manufacturer Part #:

104257-9

Manufacturer:

Description: Headers & Wire Housings RECEPTACLE ASSY 10P
Silverlight Page 1,724, Mouser Enhanced Catalog
PDF Page 1,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Latch / Eject
Series: AMPMODU MTE
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 10
Number of Rows: 1
Mounting Style: Wire
Mounting Angle: Vertical
Termination Style: Crimp
Housing Material: Thermoplastic
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 500
Tradename: AMPMODU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  25: $0.643
  50: $0.616
  100: $0.535
  500: $0.482

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED332V
Thin Film Resistors - SMD 0603 3300ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED202V
Thin Film Resistors - SMD 0603 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
TLC5926IDWR
LED Lighting Drivers 16B Constant-Crnt LED Sink Dr ...
Texas Instruments
1: $1.50
68784-0001
Cable Assemblies USB A TO MICRO B CBL 1M
Molex
1: $8.17
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.73
GRM32ER61A476KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.44
1-104480-5
Headers & Wire Housings CONTACT GLD 26-22AWG
TE Connectivity / AMP
1: $0.16
104257-5
Headers & Wire Housings RECEPTACLE ASSY 6P
TE Connectivity / AMP
1: $0.44
104257-1
Headers & Wire Housings RECEPTACLE ASSY 2P
TE Connectivity / AMP
1: $0.26
1-104480-6
Headers & Wire Housings CONTACT GLD 26-22AWG
TE Connectivity / AMP
1: $0.14
104257-3
Headers & Wire Housings RECEPTACLE ASSY 4P
TE Connectivity / AMP
1: $0.37
1-104480-2
Headers & Wire Housings SKT 26-22 CU/AU
TE Connectivity / AMP
1: $0.12
104257-8
Headers & Wire Housings RECEPTACLE ASSY 9P
TE Connectivity / AMP
1: $0.58
53055
Terminals RING TONGUE 6000
TE Connectivity / AMP
1: $3.70
104257-7
Headers & Wire Housings RECEPTACLE ASSY 8P
TE Connectivity / AMP
1: $0.74
103653-9
Headers & Wire Housings PIN ASSEMBLY 10P
TE Connectivity / AMP
1: $1.35
104257-6
Headers & Wire Housings RECEPTACLE ASSY 7P
TE Connectivity / AMP
1: $0.72

000000001