Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-776087-5
Manufacturer Part #:

1-776087-5

Manufacturer:

Description: Automotive Connectors HDR 23P R/A W/GASKET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Headers
Series: Ampseal
Number of Positions: 23
Gender: Male
Mounting Style: Through Hole
Contact Plating: Gold
Color: Blue
Contact Material: Brass
Mounting Method: Plug
Number of Rows: 3
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 116 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.26
  25: $7.43
  50: $7.02
  100: $6.81
  500: $6.14
  1,000: $5.97
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
DRV135UA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.28
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
78253/55MVC
Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 ...
Murata Power Solutions
1: $3.43
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
VCF4-1000
Relay Sockets & Hardware PCB SOCKET CONN VF4
TE Connectivity
1: $1.85
V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.93
GRM21BR71E105KA99L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.23
FDD5353
MOSFET 60V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.21
FDD8874
MOSFET 30V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.37
770854-1
Automotive Connectors RECEPT CONTACT LOOSE
TE Connectivity
1: $0.15
770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
TE Connectivity
1: $7.36
1-776087-1
Automotive Connectors HDR 23POS R/A BLK
TE Connectivity / AMP
1: $10.64
1-776163-1
Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY
TE Connectivity / AMP
1: $11.70
770678-1
Automotive Connectors AMPSEAL ACC:SEAL PLUG
TE Connectivity
1: $0.15
PIC18F2480-E/SO
8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O
Microchip Technology
1: $6.15
JE-5
Switch Accessories Actuator ROLLER LEVER
Honeywell
1: $13.54
MCP6232-E/SN
Operational Amplifiers - Op Amps Dual 1.8V 200kHz ...
Microchip Technology
1: $0.42
770680-5
Automotive Connectors 23P AMPSEAL PLUG ASSY BLUE
TE Connectivity
1: $11.61

199543381 132632562 132632562