|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-5499922-0
Manufacturer Part #:

1-5499922-0

Manufacturer:

Description:
Headers & Wire Housings 50 POS HDR 15AU W/LONG LATCHES
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Universal Ejection Pin
Number of Positions: 50 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMP-LATCH
Tradename: AMP-LATCH
Contact Material: Brass, Phophor Bronze
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Latching Type: Ejection
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 18
Termination Post Length: 2.79 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1658622-0 Headers & Wire Housings 3,304
1-1658621-0 Headers & Wire Housings 1,875
1-1658620-0 Headers & Wire Housings 1,208
499252-4 Headers & Wire Housings 5,283
1-1658623-0 Headers & Wire Housings 154
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,799
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,002
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,163
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,092
RAPC722X DC Power Connectors 15,097
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
171-009-113R911 D-Sub Standard Connectors 1,083
RK73H2ATTD1002F Thick Film Resistors - SMD 363,762
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,266,018
Real Time Availability
Stock:
1,562 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.72
10:
$4.03
25:
$3.96
100:
$3.77
250:
$3.42
500:
$3.22

To add to a project, please Log In.

122490791 144675961 172639243 121441257 124701966 143080215 167858023