Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-390261-4
Manufacturer Part #:

1-390261-4

Manufacturer:

Description: IC & Component Sockets 16P ECONOMY TIN
Silverlight Page 1,757, Mouser Enhanced Catalog
PDF Page 1,757, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 16
Contact Plating: Tin
Mounting Style: Through Hole
Termination Style: Solder Tail
Socket / Case Type: Ladder Frame
Operating Temperature Range: - 40 C to + 105 C
Case Style: DIP
Contact Material: Phosphor Bronze
Contact Type: Type D
Current Rating: 1 A
Features: Stamped and formed contacts
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10000 MOhms
Length: 20.32 mm
Packaging: Tube
Row Spacing: 7.62 mm
Factory Pack Quantity: 3000
Voltage Rating: 250 V
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43,112 Can Ship Immediately

On Order: 24000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  25: $0.179
  100: $0.156
  250: $0.138
  500: $0.132
  1,000: $0.108
  2,000: $0.08
  5,000: $0.078

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
M74HC595B1R
Counter Shift Registers 8-Bit Shift Reg/Ltch
STMicroelectronics
1: $0.70
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
TAP106K016SRW
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.55
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
K101K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.29
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.08
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
UVP1E4R7MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.31
9B-20.000MAAJ-B
Crystals 20.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.46
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27

158622927