Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-13205511
Manufacturer Part #:

1-320551-1

Manufacturer:

Description: Terminals PIDG 22-16
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 320
Wire Gauge: 22-16
Stud / Tab Size: 8 (M4)
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Nylon
Material: Copper
Packaging: Reel
Factory Pack Quantity: 5000
Type: Closed Barrel
Voltage Rating: 300 VAC
Part # Aliases: 1-770986-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,429 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.19
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.124
  10,000: $0.112
  20,000: $0.11
  50,000: $0.108

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
501603B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.10
3050 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $21.03
103-0132-EVX
Toggle Switches ON-OFF TOGGLE SWITCH
Mountain Switch
1: $2.60
320571
Terminals PIDG R 22-16 COMM 22-18MIL 1/4
TE Connectivity / AMP
1: $0.28
MNU18-187DFIK
Terminals 22-18 .187 F INSUL
3M Electronic Specialty
1: $0.55
38002-0333
Terminal Block Tools & Accessories SLOTTED JUMPER ...
Molex
1: $0.16
KD14.1101.105
AC Power Entry Modules SNAP-IN 2-POLE
Schurter
1: $15.87
UMR1C100MCD2
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.23
1591XXESBK
Enclosures, Boxes, & Cases 7.6 X 4.4 X 2.2 Black
Hammond Manufacturing
1: $6.89
FIT2211/4 BK064
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $0.82
MP821-2.00-1%
Thick Film Resistors - Through Hole 2 ohm 20W 1% T ...
Caddock
1: $8.48
G1038
Mounting Hardware RG 375-8-3 .500 DIA BLACK
Heyco
1: $0.33
021506.3HXP
Fuses 250V 6.3A Slo-Blo
Littelfuse
1: $1.09
180-044-213R911
D-Sub High Density Connectors 44P Fem Vt Dip Sol w ...
NorComp
1: $7.01

180947937