|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-292206-3
Manufacturer Part #:

1-292206-3

Manufacturer:

Description:
Headers & Wire Housings 13P DIP HDR R/A MINI NAT 1.5mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Shrouded
Number of Positions: 13 Position
Pitch: 1.5 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: Mini CT
Tradename: Common Termination
Contact Material: Brass
Current Rating: 2 A
Operating Temperature Range: - 30 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 650
Voltage Rating: 50 V
Wire Gauge: 28 AWG - 24 AWG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 2600
Multiples: 2600
Pricing (USD)
$0.453

To add to a project, please Log In.

163066585 174059893 121441257 167858023 124701966 172639243