Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-1761607-1
Manufacturer Part #:

1-1761607-1

Manufacturer:

Description: Headers & Wire Housings 100X100 HDR 2X017P R/A LOW PROFILE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: AMP-LATCH
Contact Gender: Pin (Male)
Pitch: 2.54 mm x 2.54 mm
Number of Positions / Contacts: 34
Number of Rows: 2
Mounting Angle: Right
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Latching Type: Ejection
Packaging: Tray
Factory Pack Quantity: 1
Tradename: AMP-LATCH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.66
  25: $7.27
  50: $6.45
  100: $5.66
  500: $4.82
  1,000: $4.66
  2,500: $4.43
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
BD04
DIP Switches / SIP Switches STD PROFILE 4 POS
C&K Components
1: $1.71
1761607-3
Headers & Wire Housings 100X100 HDR 2X005P R/A LOW ...
TE Connectivity / AMP
1: $3.98
6PCV-06-006
Barrier Terminal Blocks 6P TRI-BARRIER .375"
TE Connectivity / AMP
1: $3.49
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
MM74HC574WM
Flip Flops 3-ST Oct D Flip-Flop
Fairchild Semiconductor
1: $0.61
0251003.MXL
Fuses 125V 3A
Littelfuse
1: $0.50
SN74HC138D
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.22
MAX626CSA+
Power Driver ICs Dual-Power MOSFET Driver
Maxim Integrated
1: $4.14
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
LM78M05CT
Linear Regulators - Standard TO-220 .5A Pos Volt
Fairchild Semiconductor
1: $0.61
P6KE39CA
TVS Diodes - Transient Voltage Suppressors 600W 39 ...
STMicroelectronics
1: $0.39
39-28-8020
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.96
CW3300G
Solder OVERCOAT PEN-GREEN
Chemtronics
1: $20.67
1N4746A
Zener Diodes 18V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
MEA1D0512SC
DC/DC Converters 5Vin +/-12Vout +/-42mA 1W
Murata Power Solutions
1: $8.42
SN74HC08D
Logic Gates Quad 2-Input
Texas Instruments
1: $0.37
SN74HC245DWR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.26
1761607-7
Headers & Wire Housings 100X100 HDR 2X010P R/A LOW ...
TE Connectivity / AMP
1: $5.14

000000001