|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-115860394
Manufacturer Part #:

1-1586039-4

Manufacturer:

Description:
Headers & Wire Housings VERT HDR W/PEGS 14P
Mouser Online Catalog Page 2,714, Mouser Online Catalog
PDF Page 2,714, PDF Catalog Page
1-1586039-4 Datasheet 1-1586039-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Headers
Type: Shrouded
Number of Positions: 14 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: VAL-U-LOK
Tradename: VAL-U-LOK
Brand: TE Connectivity / AMP
Contact Material: Brass
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 40 C to + 105 C
Row Spacing: 4.2 mm
Factory Pack Quantity: 165
Voltage Rating: 600 V
Wire Gauge: 26-16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-106527-4 Headers & Wire Housings 2,580
1-794954-4 Headers & Wire Housings 1,735
ImageMfr. Part #DescriptionStock 
ECS-50-20-4X Crystals 3,418
1586039-2 Headers & Wire Housings 6,560
1586039-6 Headers & Wire Housings 2,929
4608X-102-103LF Resistor Networks & Arrays 13,305
1-1586041-2 Headers & Wire Housings 1,082
251R14S220GV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,360
1-1586041-6 Headers & Wire Housings 298
1-1586041-8 Headers & Wire Housings 1,566
2-1586039-0 Headers & Wire Housings 741
4608X-102-681LF Resistor Networks & Arrays 2,448
Real Time Availability
Stock:
491 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.716
100:
$0.622
500:
$0.56
$0.45
$0.437
$0.435
$0.409

To add to a project, please Log In.

143080215 167858023 121441257 124701966 172639243