Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-115860000
Manufacturer Part #:

1-1586000-0

Manufacturer:

Description: Pin & Socket Connectors FREE HANGING PLUG 10
Silverlight Page 2,656, Mouser Enhanced Catalog
PDF Page 2,656, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: PE
Product Type: Plug Housings
Contact Gender: Pin (Male)
Pitch: 4.2 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: Free Hanging
Termination Style: Crimp
Housing Material: Nylon
Voltage Rating: 600 V
Current Rating: 9 A
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,825 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  10: $0.21
  100: $0.15
  500: $0.13
  1,000: $0.11
  5,000: $0.092

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
MAX483CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
NXFT15XH103FA2B100
Thermistors - NTC 10Kohm +/-1% 3380K 100mm length
Murata Electronics
1: $1.05
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
1803581
Pluggable Terminal Blocks 3.81 3P PLUG 180DEG
Phoenix Contact
1: $2.70
PIC16F873A-I/SO
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Microchip Technology
1: $5.26
794954-6
Pin & Socket Connectors RECEPTACLE HSG 6P
TE Connectivity / AMP
1: $0.18
1586315-1
Pin & Socket Connectors SOCKET 22-18AWG BRASS-TIN
TE Connectivity / AMP
1: $0.10
51110-0851
Headers & Wire Housings 8CIR CRIMP HOUSING
Molex
1: $0.29
1-1586000-2
Pin & Socket Connectors FREE HANGING PLUG 12
TE Connectivity / AMP
1: $0.24
1586000-6
Pin & Socket Connectors FREE HANGING PLUG 6P
TE Connectivity / AMP
1: $0.23
1-1586000-6
Pin & Socket Connectors FREE HANGING PLUG 16
TE Connectivity / AMP
1: $0.23
1-794954-0
Pin & Socket Connectors RECEPTACLE HSG 10P
TE Connectivity / AMP
1: $0.21
794954-8
Pin & Socket Connectors RECEPTACLE HSG 8P
TE Connectivity / AMP
1: $0.19
794954-4
Pin & Socket Connectors RECEPTACLE HSG 4P
TE Connectivity / AMP
1: $0.16
1586314-1
Pin & Socket Connectors 4.2MM PIN 22-18AWG BRASS-T ...
TE Connectivity / AMP
1: $0.10
1586000-8
Pin & Socket Connectors FREE HANGING PLUG 8P
TE Connectivity / AMP
1: $0.22

000000001